MAX6102EUR+
vs
LM4128BMFX-2.5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
SOP, TO-236
|
SOT-23, 5 PIN
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e0
|
Length |
2.8575 mm
|
2.92 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.51 V
|
2.505 V
|
Output Voltage-Min |
2.49 V
|
2.495 V
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
LSSOP
|
Package Equivalence Code |
TO-236
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.194 mm
|
1.22 mm
|
Supply Voltage-Max (Vsup) |
12.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.9 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temp Coef of Voltage-Max |
75 ppm/°C
|
75 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.952 mm
|
0.953 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
0.4%
|
0.2%
|
Width |
1.2955 mm
|
1.6 mm
|
Base Number Matches |
2
|
2
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MAX6102EUR+ with alternatives
Compare LM4128BMFX-2.5 with alternatives