MAX6165AESA
vs
LT1790ACS6-3#TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP8,.25
|
VSSOP,
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G6
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
2.95 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
5.002 V
|
3.0036 V
|
Output Voltage-Min |
4.998 V
|
2.9964 V
|
Output Voltage-Nom |
5 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
VSSOP
|
Package Equivalence Code |
SOP8,.25
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
12.6 V
|
18 V
|
Supply Voltage-Min (Vsup) |
5.2 V
|
3.5 V
|
Supply Voltage-Nom (Vsup) |
5.5 V
|
3.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Temp Coef of Voltage-Max |
5 ppm/°C
|
10 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
0.04%
|
|
Width |
3.9 mm
|
1.625 mm
|
Base Number Matches |
4
|
4
|
|
|
|
Compare MAX6165AESA with alternatives
Compare LT1790ACS6-3#TR with alternatives