MAX6168BESA+T
vs
MAX6018BEUR18+T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Part Package Code |
SOIC
|
3-SOT_23-N/A
|
Package Description |
SOP, SOP8,.25
|
|
Pin Count |
8
|
3
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
2.92 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
1.805 V
|
1.8072 V
|
Output Voltage-Min |
1.795 V
|
1.7928 V
|
Output Voltage-Nom |
1.8 V
|
1.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSOP
|
Package Equivalence Code |
SOP8,.25
|
TO-236
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.12 mm
|
Supply Voltage-Max (Vsup) |
12.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temp Coef of Voltage-Max |
10 ppm/°C
|
50 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
0.27%
|
0.4%
|
Width |
3.9 mm
|
1.3 mm
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
3-SOT_23-N/A
|
Date Of Intro |
|
2001-10-23
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare MAX6168BESA+T with alternatives
Compare MAX6018BEUR18+T with alternatives