MAX631BEPA vs 5962-9214102MPX feature comparison

MAX631BEPA Maxim Integrated Products

Buy Now Datasheet

5962-9214102MPX Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 16.5 V 16.5 V
Input Voltage-Min 2 V 2.4 V
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.375 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 0.45 A 0.45 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Current-Max (Isup) 0.4 mA
Surface Mount NO NO
Switcher Configuration BOOST BOOST
Switching Frequency-Max 45 kHz 65 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm
Base Number Matches 1 1

Compare MAX631BEPA with alternatives

Compare 5962-9214102MPX with alternatives