MAX6341ESA
vs
LT6660HCDC-5#PBF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
|
Package Description |
0.150 INCH, MS-012A, SOIC-8
|
,
|
Pin Count |
8
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G8
|
S-PSSO-N3
|
JESD-609 Code |
e0
|
e3
|
Length |
4.9 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
4.097 V
|
5.01 V
|
Output Voltage-Min |
4.095 V
|
4.99 V
|
Output Voltage-Nom |
4.096 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HSON
|
Package Equivalence Code |
SOP8,.25
|
SILCC3,.08,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
0.8 mm
|
Supply Current-Max (Isup) |
3.2 mA
|
|
Supply Voltage-Max (Vsup) |
36 V
|
20 V
|
Supply Voltage-Min (Vsup) |
8 V
|
5.9 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
7.5 V
|
Surface Mount |
YES
|
YES
|
Temp Coef of Voltage-Max |
1.5 ppm/°C
|
20 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Trim/Adjustable Output |
YES
|
NO
|
Voltage Tolerance-Max |
0.024%
|
|
Width |
3.9 mm
|
2 mm
|
Base Number Matches |
4
|
1
|
Manufacturer Package Code |
|
05-08-1717
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MAX6341ESA with alternatives
Compare LT6660HCDC-5#PBF with alternatives