MAX66242E/W+
vs
NRF5340-CLAA-R7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Part Package Code |
NA-BUMPED_CHIP-N/A
|
|
Pin Count |
0
|
|
Manufacturer Package Code |
NA-BUMPED_CHIP-N/A
|
|
Date Of Intro |
2014-09-28
|
|
Samacsys Manufacturer |
Analog Devices
|
Nordic Semiconductor
|
JESD-30 Code |
X-XUUC-N
|
R-PBGA-B95
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
VFBGA
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Supply Voltage-Max |
3.63 V
|
3.6 V
|
Supply Voltage-Min |
2.97 V
|
1.7 V
|
Supply Voltage-Nom |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Position |
UPPER
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
uPs/uCs/Peripheral ICs Type |
CRYPTOGRAPHIC AUTHENTICATOR
|
CRYPTOGRAPHIC AUTHENTICATOR
|
Base Number Matches |
1
|
1
|
Ihs Manufacturer |
|
NORDIC SEMICONDUCTOR ASA
|
Package Description |
|
WLCSP-95
|
Reach Compliance Code |
|
compliant
|
Factory Lead Time |
|
16 Weeks
|
Length |
|
4.39 mm
|
Number of Terminals |
|
95
|
Package Equivalence Code |
|
BGA95,12X12,14
|
Seated Height-Max |
|
0.447 mm
|
Terminal Pitch |
|
0.35 mm
|
Width |
|
3.994 mm
|
|
|
|
Compare MAX66242E/W+ with alternatives
Compare NRF5340-CLAA-R7 with alternatives