MAX7320ATE+
vs
MAX7325AEG+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFN
|
24-QSOP-150_MIL
|
Package Description |
3 X 3 MM, 0.8 MM HEIGHT, LEAD FREE, MO220WEED-2, TQFN-16
|
0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137AE, QSOP-24
|
Pin Count |
16
|
24
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
S-XQCC-N16
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
1
|
Number of Terminals |
16
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SSOP
|
Package Equivalence Code |
LCC16,.12SQ,20
|
SSOP24,.24
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
1.75 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
4
|
4
|
Manufacturer Package Code |
|
24-QSOP-150_MIL
|
Date Of Intro |
|
2006-10-13
|
Samacsys Manufacturer |
|
Analog Devices
|
External Data Bus Width |
|
|
|
|
|
Compare MAX7320ATE+ with alternatives
Compare MAX7325AEG+ with alternatives