MAX7424CUA+
vs
MAX7424EUA
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
MICRO MAX PACKAGE-8
|
MICRO MAX PACKAGE-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Active Filter Type |
SWITCHED CAPACITOR FILTER
|
SWITCHED CAPACITOR FILTER
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Poles and Zeros |
5 AND 0
|
5 AND 0
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response |
LOWPASS
|
LOWPASS
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transfer Characteristics |
BUTTERWORTH
|
BUTTERWORTH
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Center or Cutoff Freq Rng-Max |
|
30 kHz
|
Center or Cutoff Freq Rng-Min |
|
0.001 kHz
|
Order |
|
5TH
|
Package Equivalence Code |
|
TSSOP8,.19
|
Supply Current-Max (Isup) |
|
3.8 mA
|
|
|
|
Compare MAX7424CUA+ with alternatives
Compare MAX7424EUA with alternatives