MAX77812AEWB+T
vs
MAX77812EWB+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Part Package Code |
64-WLCSP-N/A
|
64-WLCSP-N/A
|
Pin Count |
64
|
64
|
Manufacturer Package Code |
64-WLCSP-N/A
|
64-WLCSP-N/A
|
Reach Compliance Code |
compliant
|
|
Date Of Intro |
2018-02-15
|
2018-02-15
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Additional Feature |
ALSO HAS OUTPUT VOLTAGES 0.8V, 1.1V
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
2.5 V
|
|
Input Voltage-Nom |
3.8 V
|
|
JESD-30 Code |
R-PBGA-B64
|
|
JESD-609 Code |
e2
|
e2
|
Length |
3.408 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
|
Number of Terminals |
64
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
5 A
|
|
Output Voltage-Max |
1.525 V
|
|
Output Voltage-Min |
0.25 V
|
|
Output Voltage-Nom |
0.7 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VFBGA
|
|
Package Equivalence Code |
BGA64,8X8,16
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.69 mm
|
|
Supply Current-Max (Isup) |
0.87 mA
|
|
Supply Voltage-Nom (Vsup) |
3.8 V
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
2800 kHz
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
|
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.368 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MAX77812AEWB+T with alternatives
Compare MAX77812EWB+ with alternatives