MAX77813EWP33+T
vs
TPS63020DSJR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
20-WLCSP-N/A
|
SON
|
Package Description |
WLP-20
|
3 X 4 MM, GREEN, PLASTIC, VSON-14
|
Pin Count |
20
|
14
|
Manufacturer Package Code |
20-WLCSP-N/A
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2019-01-21
|
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Additional Feature |
ALSO OPERATE IN ADJUSTABLE MODE FROM 2.6V TO 5.14V
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 V TO 5.5 V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.3 V
|
1.8 V
|
Input Voltage-Nom |
3.3 V
|
3.6 V
|
JESD-30 Code |
R-XBGA-B20
|
R-PDSO-N14
|
JESD-609 Code |
e2
|
e4
|
Length |
2.127 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
5.7 A
|
2 A
|
Output Voltage-Nom |
3.3 V
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
HVSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.69 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK-BOOST
|
BUCK-BOOST
|
Switching Frequency-Max |
2750 kHz
|
2600 kHz
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.827 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Output Voltage-Max |
|
5.5 V
|
Output Voltage-Min |
|
1.2 V
|
Package Equivalence Code |
|
SOLCC14,.12,20
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare MAX77813EWP33+T with alternatives
Compare TPS63020DSJR with alternatives