MAX900BMJP
vs
MAX901BCSE
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
CERDIP-20
|
,
|
Pin Count |
20
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
15 µA
|
|
Bias Current-Max (IIB) @25C |
10 µA
|
|
Input Offset Voltage-Max |
6000 µV
|
|
JESD-30 Code |
R-GDIP-T20
|
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-6 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Functions |
4
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Response Time-Nom |
10 ns
|
|
Supply Current-Max |
25 mA
|
|
Supply Voltage Limit-Max |
6 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare MAX900BMJP with alternatives