MAX9064EBS+G45
vs
MAX9063EUK/V+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
4-WLCSP-N/A
|
|
Pin Count |
4
|
|
Manufacturer Package Code |
4-WLCSP-N/A
|
|
Date Of Intro |
2008-05-07
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.015 µA
|
0.015 µA
|
Input Offset Voltage-Max |
9000 µV
|
9000 µV
|
JESD-30 Code |
S-PBGA-B4
|
R-PDSO-G5
|
JESD-609 Code |
e2
|
e3
|
Length |
1 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Type |
PUSH-PULL
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
LSSOP
|
Package Equivalence Code |
BGA4,2X2,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Response Time-Nom |
15000 ns
|
15000 ns
|
Seated Height-Max |
0.59 mm
|
1.45 mm
|
Supply Current-Max |
0.0011 mA
|
|
Supply Voltage Limit-Max |
6 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
|
MATTE TIN
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.95 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
1.625 mm
|
Base Number Matches |
1
|
1
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
SOT-23, 5 PIN
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MAX9064EBS+G45 with alternatives
Compare MAX9063EUK/V+T with alternatives