MAX9113ESA
vs
UA9638CDG4
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOIC-8
|
GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Input Characteristics |
DIFFERENTIAL
|
STANDARD
|
Interface IC Type |
LINE RECEIVER
|
LINE DRIVER
|
Interface Standard |
EIA-644; TIA-644
|
EIA-422-B; TIA-422-B
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e4
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Low Current-Max |
0.004 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
2.5 ns
|
|
Receiver Number of Bits |
2
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
11 mA
|
65 mA
|
Supply Voltage-Max |
3.6 V
|
5.25 V
|
Supply Voltage-Min |
3 V
|
4.75 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
6
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
2
|
High Level Input Current-Max |
|
0.000025 A
|
Out Swing-Min |
|
2 V
|
Output Characteristics |
|
TOTEM-POLE
|
Output Polarity |
|
COMPLEMENTARY
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Voltage1-Max |
|
5.25 V
|
Supply Voltage1-Min |
|
4.75 V
|
Supply Voltage1-Nom |
|
5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transmit Delay-Max |
|
20 ns
|
|
|
|
Compare MAX9113ESA with alternatives
Compare UA9638CDG4 with alternatives