MAX921ESA vs MAX921CSA+ feature comparison

MAX921ESA Maxim Integrated Products

Buy Now Datasheet

MAX921CSA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP-8 0.150 INCH, ROHS COMPLIANT, SOP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 14000 ns 14000 ns
Seated Height-Max 1.75 mm
Supply Current-Max 0.004 mA 0.004 mA
Supply Voltage Limit-Max 12 V 12 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 3.9 mm
Base Number Matches 1 2

Compare MAX921ESA with alternatives

Compare MAX921CSA+ with alternatives