MAX9293GTN/V+T
vs
TPA6166A2YFFT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
56-LFCSP-8X8X0.75
|
|
Package Description |
TQFN-56
|
ROHS COMPLIANT
|
Pin Count |
56
|
|
Manufacturer Package Code |
56-LFCSP-8X8X0.75
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2015-11-13
|
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Consumer IC Type |
CONSUMER CIRCUIT
|
CONSUMER CIRCUIT
|
JESD-609 Code |
e3
|
e1
|
Moisture Sensitivity Level |
3
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
Matte Tin (Sn)
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
JESD-30 Code |
|
S-XBGA-B25
|
Length |
|
2.44 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
25
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Power-Nom |
|
0.03 W
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
VFBGA
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Seated Height-Max |
|
0.625 mm
|
Supply Voltage-Max (Vsup) |
|
1.9 V
|
Supply Voltage-Min (Vsup) |
|
1.7 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.4 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
2.44 mm
|
|
|
|
Compare MAX9293GTN/V+T with alternatives
Compare TPA6166A2YFFT with alternatives