MAX9617AXT+
vs
MAX9617AXT+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Part Package Code |
TSSOP
|
6-SC70-N/A
|
Package Description |
TSSOP, TSSOP6,.08
|
|
Pin Count |
6
|
6
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00058 µA
|
0.00058 µA
|
Bias Current-Max (IIB) @25C |
0.00008 µA
|
0.00008 µA
|
Common-mode Reject Ratio-Min |
116 dB
|
116 dB
|
Common-mode Reject Ratio-Nom |
135 dB
|
135 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
25 µV
|
25 µV
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
Length |
2 mm
|
2 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
YES
|
YES
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP6,.08
|
TSSOP6,.08
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Slew Rate-Nom |
0.7 V/us
|
0.7 V/us
|
Supply Current-Max |
0.111 mA
|
0.111 mA
|
Supply Voltage Limit-Max |
6 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL GOLD PALLADIUM
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
1500
|
1500
|
Voltage Gain-Min |
1412537
|
1412537
|
Wideband |
NO
|
NO
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
6-SC70-N/A
|
Date Of Intro |
|
2009-08-20
|
Samacsys Manufacturer |
|
Analog Devices
|
JESD-609 Code |
|
e4
|
|
|
|
Compare MAX9617AXT+ with alternatives
Compare MAX9617AXT+ with alternatives