MAX9650ATA+C36
vs
MAX9650ATA+
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
8-LFCSP-3X3X0.75
|
8-LFCSP-3X3X0.75
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
8-LFCSP-3X3X0.75
|
8-LFCSP-3X3X0.75
|
Date Of Intro |
2008-08-25
|
2008-08-25
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
1 µA
|
1 µA
|
Common-mode Reject Ratio-Nom |
80 dB
|
80 dB
|
Input Offset Voltage-Max |
17000 µV
|
17000 µV
|
JESD-30 Code |
S-PDSO-N8
|
S-PDSO-N8
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Slew Rate-Nom |
40 V/us
|
40 V/us
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
19 V
|
19 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
6
|
Rohs Code |
|
Yes
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
NO
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Package Equivalence Code |
|
SOLCC8,.12,25
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
8 mA
|
Unity Gain BW-Nom |
|
35000
|
Voltage Gain-Min |
|
0.1
|
Wideband |
|
NO
|
|
|
|
Compare MAX9650ATA+C36 with alternatives
Compare MAX9650ATA+ with alternatives