MAX9718FEBL+T vs LM4894LD/NOPB feature comparison

MAX9718FEBL+T Maxim Integrated Products

Buy Now Datasheet

LM4894LD/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BGA SON
Package Description VFBGA, BGA9,3X3,20 HVSON, SOLCC10,.16,20
Pin Count 9 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 22 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 3 dB
JESD-30 Code S-PBGA-B9 R-XDSO-N10
JESD-609 Code e1 e3
Length 1.52 mm 4 mm
Moisture Sensitivity Level 1 3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.4 W 1.4 W
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VFBGA HVSON
Package Equivalence Code BGA9,3X3,20 SOLCC10,.16,20
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.67 mm 0.8 mm
Supply Current-Max 7.5 mA 8 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.2 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Matte Tin (Sn)
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 1.52 mm 3 mm
Base Number Matches 1 1
Harmonic Distortion 1%

Compare MAX9718FEBL+T with alternatives

Compare LM4894LD/NOPB with alternatives