MAX9722AETE+T vs SSM2302CPZ-R2 feature comparison

MAX9722AETE+T Maxim Integrated Products

Buy Now Datasheet

SSM2302CPZ-R2 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC16,.12SQ,20 HVQCCN, SOLCC16,.12,20
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 22 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 3
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 0.13 W 1.53 W
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 SOLCC16,.12,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.9 mm
Supply Current-Max 13 mA
Supply Voltage-Max (Vsup) 5.5 V 5 V
Supply Voltage-Min (Vsup) 2.4 V 2.5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Base Number Matches 2 2
Manufacturer Package Code CP-16-3
Gain 12 dB
Harmonic Distortion 10%

Compare MAX9722AETE+T with alternatives

Compare SSM2302CPZ-R2 with alternatives