MAX9725CEBC+G45
vs
MAX9725CEBC+TG45
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
,
|
1.54 X 2.02 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-12
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
JESD-609 Code |
e1
|
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
TIN SILVER COPPER
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
BGA
|
Pin Count |
|
12
|
Bandwidth-Nom |
|
22 kHz
|
JESD-30 Code |
|
R-PBGA-B12
|
Length |
|
2.02 mm
|
Number of Channels |
|
2
|
Number of Functions |
|
1
|
Number of Terminals |
|
12
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Power-Nom |
|
0.025 W
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VFBGA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status |
|
COMMERCIAL
|
Seated Height-Max |
|
0.67 mm
|
Supply Voltage-Max (Vsup) |
|
1.8 V
|
Supply Voltage-Min (Vsup) |
|
0.9 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
1.54 mm
|
|
|
|
Compare MAX9725CEBC+G45 with alternatives