MAX9737ETG+
vs
TPA3112D1PWPR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SON
|
SSOP
|
Package Description |
4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TQFN-24
|
TSSOP-28
|
Pin Count |
24
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Bandwidth-Nom |
22 kHz
|
22 kHz
|
Consumer IC Type |
CLASS D AUDIO AMPLIFIER
|
CLASS D AUDIO AMPLIFIER
|
JESD-30 Code |
S-XQCC-N24
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e4
|
Length |
4 mm
|
9.7 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
13 W
|
25 W
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HTSSOP
|
Package Equivalence Code |
LCC24,.16SQ,20
|
TSSOP28,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
1.2 mm
|
Supply Current-Max |
25 mA
|
|
Supply Voltage-Max (Vsup) |
28 V
|
26 V
|
Supply Voltage-Min (Vsup) |
8 V
|
8 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4 mm
|
4.4 mm
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
Noise Figure-Nom |
|
102 dB
|
|
|
|
Compare MAX9737ETG+ with alternatives
Compare TPA3112D1PWPR with alternatives