MAX98091ETM+T
vs
NAU8810YG
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
SILICON LABORATORIES INC
|
Part Package Code |
48-LFCSP-6X6X0.75
|
|
Pin Count |
48
|
|
Manufacturer Package Code |
48-LFCSP-6X6X0.75
|
|
Reach Compliance Code |
compliant
|
unknown
|
Date Of Intro |
2013-06-14
|
|
Samacsys Manufacturer |
Analog Devices
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Telecom IC Type |
PCM CODEC
|
PROGRAMMABLE CODEC
|
Terminal Finish |
Matte Tin (Sn)
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Companding Law |
|
A/MU-LAW
|
Filter |
|
YES
|
Input Code |
|
TWOS COMPLEMENT
|
Input Type |
|
SINGLE-ENDED/DIFF
|
JESD-30 Code |
|
S-XQCC-N20
|
Length |
|
4 mm
|
Linear Coding |
|
24-BIT
|
Number of Channels |
|
2
|
Number of Functions |
|
1
|
Number of Terminals |
|
20
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output |
|
VOLTAGE
|
Output Code |
|
TWOS COMPLEMENT
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC20,.16SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Nom |
|
1.8 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
4 mm
|
|
|
|
Compare MAX98091ETM+T with alternatives
Compare NAU8810YG with alternatives