MAX98091ETM+T vs NAU8810YG feature comparison

MAX98091ETM+T Maxim Integrated Products

Buy Now Datasheet

NAU8810YG Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC SILICON LABORATORIES INC
Package Description TQFN-48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Filter YES YES
Input Code TWOS COMPLEMENT TWOS COMPLEMENT
Input Type SINGLE-ENDED/DIFF SINGLE-ENDED/DIFF
JESD-30 Code S-XQCC-N48 S-XQCC-N20
JESD-609 Code e3
Length 6 mm 4 mm
Moisture Sensitivity Level 1
Number of Channels 6 2
Number of Functions 1 1
Number of Terminals 48 20
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output VOLTAGE VOLTAGE
Output Code TWOS COMPLEMENT TWOS COMPLEMENT
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.24SQ,16 LCC20,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max 2 mA
Supply Voltage-Nom 1.2 V 1.8 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type PCM CODEC PROGRAMMABLE CODEC
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm 4 mm
Base Number Matches 2 1
Companding Law A/MU-LAW
Linear Coding 24-BIT
Screening Level TS 16949

Compare MAX98091ETM+T with alternatives

Compare NAU8810YG with alternatives