MAX9996ETP+T
vs
MAX9996ETP+D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Part Package Code |
20-LFCSP-5X5X0.75
|
|
Pin Count |
20
|
|
Manufacturer Package Code |
20-LFCSP-5X5X0.75
|
|
Date Of Intro |
2005-01-17
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Down Conversion Gain-Min |
7 dB
|
7 dB
|
IF Frequency-Max |
350 MHz
|
350 MHz
|
IF Frequency-Min |
40 MHz
|
40 MHz
|
JESD-609 Code |
e3
|
e3
|
LO Tunable |
YES
|
YES
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Noise Figure-Max |
9.7 dB
|
9.7 dB
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC20,.20SQ,25
|
LCC20,.20SQ,25
|
Power Supplies |
5 V
|
5 V
|
RF Input Frequency-Max |
2200 MHz
|
2200 MHz
|
RF Input Frequency-Min |
1700 MHz
|
1700 MHz
|
RF/Microwave Device Type |
DOWN CONVERTER
|
DOWN CONVERTER
|
Supply Current-Max |
240 mA
|
240 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
LCC20,.20SQ,25
|
Reach Compliance Code |
|
compliant
|
|
|
|
Compare MAX9996ETP+T with alternatives
Compare MAX9996ETP+D with alternatives