MAX9996ETP
vs
MAX9996ETP+
feature comparison
Pbfree Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
5 X 5 MM, QFN-20
|
LCC20,.20SQ,25
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Down Conversion Gain-Min |
7 dB
|
7 dB
|
IF Frequency-Max |
350 MHz
|
350 MHz
|
IF Frequency-Min |
40 MHz
|
40 MHz
|
JESD-609 Code |
e0
|
e3
|
LO Tunable |
YES
|
YES
|
Noise Figure-Max |
9.7 dB
|
9.7 dB
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF Input Frequency-Max |
2200 MHz
|
2200 MHz
|
RF Input Frequency-Min |
1700 MHz
|
1700 MHz
|
RF/Microwave Device Type |
DOWN CONVERTER
|
DOWN CONVERTER
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
ECCN Code |
|
5A991.B.1
|
HTS Code |
|
8542.39.00.01
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
20
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC20,.20SQ,25
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
240 mA
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
|
|
|
Compare MAX9996ETP+ with alternatives