MB4M-E3
vs
MB4S
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Configuration |
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.05 V
|
Non-rep Pk Forward Current-Max |
|
30 A
|
Number of Elements |
|
4
|
Operating Temperature-Max |
|
150 °C
|
Output Current-Max |
|
0.8 A
|
Rep Pk Reverse Voltage-Max |
|
400 V
|
Surface Mount |
|
YES
|
Base Number Matches |
|
27
|
|
|
|