MB88152PNF-G-100-JN-ERE1 vs ICS664GI-01LFT feature comparison

MB88152PNF-G-100-JN-ERE1 FUJITSU Semiconductor Limited

Buy Now Datasheet

ICS664GI-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC TSSOP
Package Description SOP, SOP8,.25 4.40 MM X 5 MM, ROHS COMPLIANT, MO-153, TSSOP-16
Pin Count 8 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G16
Length 5.05 mm 5 mm
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 134 MHz 74.25 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 3.3 V
Primary Clock/Crystal Frequency-Nom 134 MHz 74.25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Current-Max 7 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, VIDEO
Base Number Matches 1 1
Source Content uid ICS664GI-01LFT
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare MB88152PNF-G-100-JN-ERE1 with alternatives

Compare ICS664GI-01LFT with alternatives