MB88152PNF-G-100-JNE1 vs 5V9888NLGI feature comparison

MB88152PNF-G-100-JNE1 FUJITSU Limited

Buy Now Datasheet

5V9888NLGI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Package Description PLASTIC, SOP-8 GREEN, PLASTIC, VFQFPN-28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 S-PQCC-N28
Length 5.05 mm 7 mm
Number of Terminals 8 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 134 MHz 500 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VQCCN
Package Equivalence Code SOP8,.25 LCC28,.24SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 3.3 V 3.3 V
Primary Clock/Crystal Frequency-Nom 134 MHz 400 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Current-Max 7 mA 12 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 4
Source Content uid 5V9888NLGI
Part Package Code QFN
Pin Count 28
Manufacturer Package Code VFQFPN
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare MB88152PNF-G-100-JNE1 with alternatives

Compare 5V9888NLGI with alternatives