MB88152PNF-G-102-JN-EFE1 vs 5P35021-000NDGI8 feature comparison

MB88152PNF-G-102-JN-EFE1 FUJITSU Limited

Buy Now Datasheet

5P35021-000NDGI8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD INTEGRATED DEVICE TECHNOLOGY INC
Package Description PLASTIC, SOP-8 VFQFPN-20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 S-XQCC-N20
Length 5.05 mm 3 mm
Number of Terminals 8 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 134 MHz 500 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVQCCN
Package Equivalence Code SOP8,.25 LCC20,.11SQ,16
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 3.3 V
Primary Clock/Crystal Frequency-Nom 134 MHz 125 MHz
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Current-Max 7 mA
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.4 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Source Content uid 5P35021-000NDGI8
Pbfree Code Yes
Part Package Code VFQFPN
Pin Count 20
Manufacturer Package Code NDG20P2
Date Of Intro 2016-05-26
Samacsys Manufacturer IDT
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN

Compare MB88152PNF-G-102-JN-EFE1 with alternatives

Compare 5P35021-000NDGI8 with alternatives