MB88152PNF-G-102-JNE1 vs 548G-05LF feature comparison

MB88152PNF-G-102-JNE1 FUJITSU Limited

Buy Now Datasheet

548G-05LF Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Package Description PLASTIC, SOP-8 ROHS COMPLIANT, MO-153, TSSOP-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G16
Length 5.05 mm 5 mm
Number of Terminals 8 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 134 MHz 49.152 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 3.3 V 3.3 V
Primary Clock/Crystal Frequency-Nom 134 MHz 2.048 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Current-Max 7 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Source Content uid 548G-05LF
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 16
Manufacturer Package Code PGG16
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare MB88152PNF-G-102-JNE1 with alternatives

Compare 548G-05LF with alternatives