MB88152PNF-G-102-JNE1 vs 650R-14LFT feature comparison

MB88152PNF-G-102-JNE1 FUJITSU Limited

Buy Now Datasheet

650R-14LFT Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD INTEGRATED DEVICE TECHNOLOGY INC
Package Description PLASTIC, SOP-8 0.150 INCH, ROHS COMPLIANT, SSOP-20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G20
Length 5.05 mm 8.65 mm
Number of Terminals 8 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 134 MHz 133.33 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP8,.25 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 3.3 V 3.3/5 V
Primary Clock/Crystal Frequency-Nom 134 MHz 25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 7 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Source Content uid 650R-14LFT
Pbfree Code Yes
Part Package Code QSOP
Pin Count 20
Manufacturer Package Code PCG20
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare MB88152PNF-G-102-JNE1 with alternatives

Compare 650R-14LFT with alternatives