MB88152PNF-G-110-JN-EFE1
vs
341M-XXLF
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP,
|
Pin Count |
|
8
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e3
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Clock Frequency-Max |
|
200 MHz
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Primary Clock/Crystal Frequency-Nom |
|
50 MHz
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max |
|
3.45 V
|
Supply Voltage-Min |
|
3.15 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type |
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
|
4
|
|
|
|
Compare 341M-XXLF with alternatives