MB88154PNF-G-103-JN-EFE1
vs
DAC8412BTC/883
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FUJITSU LTD
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
QLCC
|
Package Description |
SOP, SOP8,.25
|
QCCN, LCC28,.45SQ
|
Pin Count |
8
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G8
|
S-CQCC-N28
|
Length |
5.05 mm
|
11.43 mm
|
Number of Terminals |
8
|
28
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Clock Frequency-Max |
40 MHz
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
QCCN
|
Package Equivalence Code |
SOP8,.25
|
LCC28,.45SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Primary Clock/Crystal Frequency-Nom |
40 MHz
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
2.54 mm
|
Supply Current-Max |
7 mA
|
12 mA
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.9 mm
|
11.43 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
|
Base Number Matches |
2
|
1
|
Converter Type |
|
D/A CONVERTER
|
Input Bit Code |
|
BINARY
|
Input Format |
|
PARALLEL, WORD
|
JESD-609 Code |
|
e0
|
Linearity Error-Max (EL) |
|
0.0366%
|
Negative Supply Voltage-Nom |
|
-15 V
|
Number of Bits |
|
12
|
Number of Functions |
|
4
|
Screening Level |
|
38535Q/M;38534H;883B
|
Settling Time-Nom (tstl) |
|
6 µs
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MB88154PNF-G-103-JN-EFE1 with alternatives
Compare DAC8412BTC/883 with alternatives