MBAV99L vs BAL99 feature comparison

MBAV99L Freescale Semiconductor

Buy Now Datasheet

BAL99 PanJit Semiconductor

Buy Now Datasheet
Source Content uid MBAV99L
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS PANJIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.855 V 0.715 V
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Output Current-Max 0.1 A 0.15 A
Rep Pk Reverse Voltage-Max 70 V 100 V
Reverse Recovery Time-Max 0.015 µs 0.004 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 25
Pbfree Code Yes
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
HTS Code 8541.10.00.70
Samacsys Manufacturer PANJIT
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 2 A
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAL99 with alternatives