MBAV99T2 vs MMBD2836X feature comparison

MBAV99T2 onsemi

Buy Now Datasheet

MMBD2836X Motorola Semiconductor Products

Buy Now Datasheet
Source Content uid MBAV99T2
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code SOT-346
Package Description R-PDSO-G3
Pin Count 3
Manufacturer Package Code CASE 318-02
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Case Connection UNSPECIFIED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AA
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 70 V 75 V
Reverse Recovery Time-Max 0.015 µs 0.015 µs
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 2
Rohs Code No
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare MBAV99T2 with alternatives