MC0.1W08051%53K6 vs PWC-PWC0805LF-5362-F feature comparison

MC0.1W08051%53K6 SPC Multicomp

Buy Now Datasheet

PWC-PWC0805LF-5362-F TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 70 °C
Resistance 53600 Ω 53600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
JESD-609 Code e3
Series PWC
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MC0.1W08051%53K6 with alternatives

Compare PWC-PWC0805LF-5362-F with alternatives