MC100EL05DTG
vs
MC100EL05DTR2G
feature comparison
Pbfree Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
|
SOIC
|
Package Description |
|
LEAD FREE, PLASTIC, TSSOP-8
|
Pin Count |
|
8
|
Reach Compliance Code |
|
unknown
|
Additional Feature |
|
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
|
Family |
|
100EL
|
JESD-30 Code |
|
S-PDSO-G8
|
JESD-609 Code |
|
e3
|
Length |
|
3 mm
|
Logic IC Type |
|
AND/NAND GATE
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Number of Functions |
|
1
|
Number of Inputs |
|
2
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Propagation Delay (tpd) |
|
0.39 ns
|
Qualification Status |
|
COMMERCIAL
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
|
5.7 V
|
Supply Voltage-Min (Vsup) |
|
4.2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
ECL
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
3 mm
|
Base Number Matches |
|
1
|
|
|
|