MC100EL12DG vs SY100EL12ZI feature comparison

MC100EL12DG onsemi

Buy Now Datasheet

SY100EL12ZI Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ONSEMI MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description LEAD FREE, SOIC-8 SOIC-8
Pin Count 8 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 100EL 100EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.93 mm
Logic IC Type OR/NOR GATE OR/NOR GATE
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.45 ns 0.45 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.73 mm
Supply Voltage-Max (Vsup) 5.7 V -5.5 V
Supply Voltage-Min (Vsup) 4.2 V -4.2 V
Supply Voltage-Nom (Vsup) 5 V -4.5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.94 mm
Base Number Matches 1 2

Compare MC100EL12DG with alternatives

Compare SY100EL12ZI with alternatives