MC100EL51DR2
vs
MC100EL31DTG
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
ONSEMI
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
LEAD FREE, PLASTIC, TSSOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DIFFERENTIAL CLOCK
|
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
|
Family |
100EL
|
100EL
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
Length |
4.9 mm
|
3 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Power Supply Current-Max (ICC) |
36 mA
|
37 mA
|
Propagation Delay (tpd) |
0.62 ns
|
0.59 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9 mm
|
3 mm
|
fmax-Min |
1800 MHz
|
2200 MHz
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
948R-02
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
JESD-609 Code |
|
e3
|
Max Frequency@Nom-Sup |
|
2000000000 Hz
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
TSSOP8,.19
|
Packing Method |
|
RAIL
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Voltage-Max (Vsup) |
|
5.7 V
|
Supply Voltage-Min (Vsup) |
|
4.2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MC100EL51DR2 with alternatives
Compare MC100EL31DTG with alternatives