MC100EP016AFAR2 vs MC100EP016FAG feature comparison

MC100EP016AFAR2 Rochester Electronics LLC

Buy Now Datasheet

MC100EP016FAG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
Part Package Code QFP QFP
Package Description LQFP-32 LQFP, QFP32,.35SQ,32
Pin Count 32 32
Reach Compliance Code unknown compliant
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.6V NECL MODE: 0V VCC WITH VEE = -3.0V TO -5.5V
Count Direction UP UP
Family 100E 100EP
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0
Length 7 mm 7 mm
Load/Preset Input YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 240 260
Propagation Delay (tpd) 0.7 ns 0.7 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7 mm 7 mm
fmax-Min 1200 MHz
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8542.39.00.01
Max Frequency@Nom-Sup 1000000000 Hz
Package Equivalence Code QFP32,.35SQ,32
Packing Method TRAY
Power Supply Current-Max (ICC) 200 mA

Compare MC100EP016FAG with alternatives