MC100EP195FAG
vs
SY89295UMG-TR
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
|
5 X 5 MM, MLF-32
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
23 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Additional Feature |
|
ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE
|
Family |
|
CMOS
|
JESD-30 Code |
|
S-XQCC-N32
|
JESD-609 Code |
|
e4
|
Length |
|
5 mm
|
Logic IC Type |
|
ACTIVE DELAY LINE
|
Moisture Sensitivity Level |
|
2
|
Number of Functions |
|
1
|
Number of Taps/Steps |
|
1023
|
Number of Terminals |
|
32
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Polarity |
|
COMPLEMENTARY
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
VQCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, VERY THIN PROFILE
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Programmable Delay Line |
|
YES
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.9 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
|
2.5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
5 mm
|
Base Number Matches |
|
2
|
|
|
|
Compare SY89295UMG-TR with alternatives