MC100EP196BMNG
vs
SY100EP195VTG
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
|
TQFP-32
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
23 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Additional Feature |
|
NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V
|
Family |
|
100E
|
JESD-30 Code |
|
S-PQFP-G32
|
JESD-609 Code |
|
e4
|
Length |
|
7 mm
|
Logic IC Type |
|
ACTIVE DELAY LINE
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Taps/Steps |
|
1023
|
Number of Terminals |
|
32
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Polarity |
|
COMPLEMENTARY
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, THIN PROFILE
|
Packing Method |
|
TRAY
|
Peak Reflow Temperature (Cel) |
|
260
|
Programmable Delay Line |
|
YES
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
ECL
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
Total Delay-Nom (td) |
|
12.2 ns
|
Width |
|
7 mm
|
Base Number Matches |
|
3
|
|
|
|
Compare SY100EP195VTG with alternatives