MC100ES6226FAR2
vs
SY10EL15ZI
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
MICREL INC
|
Part Package Code |
QFP
|
SOIC
|
Package Description |
LQFP, QFP32,.35SQ,32
|
SOP, SOP16,.25
|
Pin Count |
32
|
16
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATE AT 3.3V SUPPLY
|
|
Family |
100E
|
10EL
|
Input Conditioning |
DIFFERENTIAL
|
DIFFERENTIAL MUX
|
JESD-30 Code |
S-PQFP-G32
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Length |
7 mm
|
9.93 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
32
|
16
|
Number of True Outputs |
9
|
4
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
SOP
|
Package Equivalence Code |
QFP32,.35SQ,32
|
SOP16,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
225
|
240
|
Prop. Delay@Nom-Sup |
0.8 ns
|
0.75 ns
|
Propagation Delay (tpd) |
0.8 ns
|
0.72 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.06 ns
|
0.05 ns
|
Seated Height-Max |
1.6 mm
|
1.73 mm
|
Supply Voltage-Max (Vsup) |
2.625 V
|
|
Supply Voltage-Min (Vsup) |
2.375 V
|
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Width |
7 mm
|
3.94 mm
|
Base Number Matches |
1
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare MC100ES6226FAR2 with alternatives
Compare SY10EL15ZI with alternatives