MC100H643FNR2
vs
SY100HA643JCTR
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MICREL INC
|
Part Package Code |
QLCC
|
|
Package Description |
PLATIC, LCC-28
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
28
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
Family |
100H
|
100H
|
Input Conditioning |
DIFFERENTIAL LATCHED
|
DIFFERENTIAL LATCHED
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
e0
|
Length |
11.505 mm
|
11.48 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
28
|
28
|
Number of True Outputs |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Propagation Delay (tpd) |
5.5 ns
|
3.1 ns
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.5 ns
|
0.4 ns
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
11.505 mm
|
11.48 mm
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
No
|
HTS Code |
|
8542.39.00.01
|
Max I(ol) |
|
0.048 A
|
Package Equivalence Code |
|
LDCC28,.5SQ
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
3.1 ns
|
fmax-Min |
|
160 MHz
|
|
|
|
Compare SY100HA643JCTR with alternatives