MC100LVEL33DR2G
vs
MC100EL33DR2
feature comparison
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
MOTOROLA INC
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP,
|
Pin Count |
|
8
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.39.00.01
|
Family |
|
100EL
|
JESD-30 Code |
|
R-PDSO-G8
|
Length |
|
4.9 mm
|
Logic IC Type |
|
PRESCALER
|
Number of Data/Clock Inputs |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
|
OPEN-EMITTER
|
Output Polarity |
|
COMPLEMENTARY
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC) |
|
37 mA
|
Propagation Delay (tpd) |
|
0.77 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3.9 mm
|
fmax-Min |
|
3400 MHz
|
Base Number Matches |
|
1
|
|
|
|
Compare MC100EL33DR2 with alternatives