MC10E451FN
vs
SY10EP53ZCTR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MICREL INC
|
Package Description |
QCCJ, LDCC28,.5SQ
|
TSSOP,
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
S-PQCC-J28
|
S-PDSO-G10
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
1100000000 Hz
|
|
Number of Functions |
6
|
1
|
Number of Terminals |
28
|
10
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TSSOP
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Power Supplies |
-5.2 V
|
|
Power Supply Current-Max (ICC) |
101 mA
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
ECL10K
|
ECL
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Base Number Matches |
5
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
MSOP
|
Pin Count |
|
10
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
NECL MODE OPERATING RANGE: VCC=0V, VEE=-3V TO -5.5V
|
Family |
|
10E
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Bits |
|
1
|
Output Polarity |
|
COMPLEMENTARY
|
Packing Method |
|
TR
|
Propagation Delay (tpd) |
|
0.35 ns
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Width |
|
3 mm
|
|
|
|
Compare SY10EP53ZCTR with alternatives