MC10E451FNR2
vs
SY100E451JY-TR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MICREL INC
|
Package Description |
QCCJ, LDCC28,.5SQ
|
QCCJ,
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
e3
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
1100000000 Hz
|
|
Number of Functions |
6
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Packing Method |
TAPE AND REEL
|
TR
|
Power Supplies |
-5.2 V
|
|
Power Supply Current-Max (ICC) |
101 mA
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
ECL10K
|
ECL
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Base Number Matches |
4
|
2
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
WITH DIFFERENTIAL CLOCK
|
Family |
|
100E
|
Length |
|
11.48 mm
|
Moisture Sensitivity Level |
|
2
|
Number of Bits |
|
6
|
Output Polarity |
|
TRUE
|
Peak Reflow Temperature (Cel) |
|
260
|
Propagation Delay (tpd) |
|
0.85 ns
|
Seated Height-Max |
|
4.57 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
11.48 mm
|
fmax-Min |
|
1100 MHz
|
|
|
|
Compare SY100E451JY-TR with alternatives