MC10EL31DG
vs
SY10EL31ZC
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
MICREL INC
|
Part Package Code |
SOIC-8 Narrow Body
|
|
Package Description |
SOIC-8
|
0.150 INCH, SOIC-8
|
Pin Count |
8
|
|
Manufacturer Package Code |
751-07
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
31 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
|
|
Family |
10EL
|
10EL
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
4.93 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Power Supply Current-Max (ICC) |
32 mA
|
32 mA
|
Prop. Delay@Nom-Sup |
0.645 ns
|
|
Propagation Delay (tpd) |
0.59 ns
|
0.59 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.73 mm
|
Supply Voltage-Max (Vsup) |
5.7 V
|
|
Supply Voltage-Min (Vsup) |
4.2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9 mm
|
3.94 mm
|
fmax-Min |
2200 MHz
|
2200 MHz
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Max Frequency@Nom-Sup |
|
2800000000 Hz
|
|
|
|
Compare MC10EL31DG with alternatives
Compare SY10EL31ZC with alternatives