MC10EL35DTG
vs
SY100EL51ZC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
SYNERGY SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
|
Package Description |
LEAD FREE, PLASTIC, TSSOP-8
|
|
Pin Count |
8
|
|
Manufacturer Package Code |
948R-02
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
|
WITH DIFFERENTIAL CLOCK
|
Family |
10EL
|
100EL
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
3 mm
|
|
Logic IC Type |
J-K FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
1400000000 Hz
|
2200000000 Hz
|
Moisture Sensitivity Level |
3
|
|
Number of Bits |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP8,.19
|
SOP8,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
RAIL
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
32 mA
|
36 mA
|
Prop. Delay@Nom-Sup |
0.745 ns
|
0.62 ns
|
Propagation Delay (tpd) |
0.7 ns
|
0.62 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
|
Supply Voltage-Max (Vsup) |
5.7 V
|
|
Supply Voltage-Min (Vsup) |
4.2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3 mm
|
|
fmax-Min |
1800 MHz
|
2200 MHz
|
Base Number Matches |
1
|
3
|
Output Characteristics |
|
OPEN-EMITTER
|
|
|
|
Compare MC10EL35DTG with alternatives