MC10EP016FA
vs
MC100EP016FAG
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CHERRY SEMICONDUCTOR CORP
|
ON SEMICONDUCTOR
|
Package Description |
PLASTIC, TQFP-32
|
LQFP, QFP32,.35SQ,32
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
S-PQFP-G32
|
S-PQFP-G32
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Number of Terminals |
32
|
32
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFP
|
Pin Count |
|
32
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
NECL MODE: 0V VCC WITH VEE = -3.0V TO -5.5V
|
Count Direction |
|
UP
|
Family |
|
100EP
|
Length |
|
7 mm
|
Max Frequency@Nom-Sup |
|
1000000000 Hz
|
Mode of Operation |
|
SYNCHRONOUS
|
Number of Bits |
|
8
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Code |
|
LQFP
|
Package Equivalence Code |
|
QFP32,.35SQ,32
|
Packing Method |
|
TRAY
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supply Current-Max (ICC) |
|
200 mA
|
Propagation Delay (tpd) |
|
0.7 ns
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Technology |
|
ECL
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Pitch |
|
0.8 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
7 mm
|
|
|
|
Compare MC10EP016FA with alternatives
Compare MC100EP016FAG with alternatives